5569262-1
STK MJ ASSY,8POS,2X4,SHLD,CAT5
Introducing our STK MJ ASSY, a versatile 8-position modular jack assembly designed for high-speed Cat 5 Ethernet connections. Featuring a durable PCT Polyester housing in sleek black, this assembly ensures reliable performance in a range of applications. With UL 94V-0 standards met, you can trust in its quality and safety. The shielded design, along with robust construction, offers enhanced signal integrity and protection against interference. Ideal for board and panel mounting with through-hole solder termination, it provides easy and secure installation. Its RJ45 interface, gold-plated contacts, and Phosphor Bronze contact material guarantee efficient data transmission. With a low profile and right-angle mount orientation, it's space-saving and versatile. Whether for industrial or commercial use, this assembly is a dependable choice for signal connectivity. Packaged in trays, with RoHS compliance, it's environmentally friendly too. Elevate your network connections with our STK MJ ASSY.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5569262-1 |
Color: | Black |
Series: | SKT |
Amperage: | 1.5 A, .2 A |
Housing Material: | PCT Polyester |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 10 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Grounding Tab Plating Material: | Tin over Copper |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
Profile: | Low |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin over Nickel |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 6 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 4 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 25.27 mm, .995 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2287 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | PER-5569262-1,CF3202-000,1240287 |
SKU: | AMP5569262-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |