5569256-1
STK MJ ASSY,8POS,2X3,SHLD,CAT5
Introducing the STK MJ ASSY, a high-performance 8-position connector designed for CAT5 Ethernet applications. With a durable PCT Polyester housing in sleek black, this component ensures reliable signal transmission. Featuring UL 94V-0 standards compliance, it guarantees safety and quality. The RJ45 interface and Cat 5 LAN category make it ideal for networking setups. Its board mount and panel mount options, along with through-hole solder termination, offer versatility in installation. The Phosphor Bronze contacts with gold plating ensure excellent conductivity, while the shielded design with copper alloy and tin plating provides protection against interference. With a low-profile and right-angle mount orientation, it's space-efficient and easy to integrate. Suitable for a wide range of temperatures, from -40 to 85°C (-40 to 185°F), it's perfect for various environments. Whether in data centers, telecommunications, or industrial settings, this connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5569256-1 |
Color: | Black |
Series: | SKT |
Amperage: | 1.5 A, .2 A |
Housing Material: | PCT Polyester |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Grounding Tab Plating Material: | Tin over Copper |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
Profile: | Low |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 8 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 3 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 25.27 mm, .995 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2287 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5569256-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |