5650462-4
ASSY,RECEPTACLE,EUROCARD,TYPE
This Eurocard Type R receptacle assembly is a versatile and reliable solution for board-to-board connectivity. With a durable polymer housing and UL 94V-0 flammability rating, it ensures safety and performance. Featuring 96 gold-plated contacts in a right-angle orientation, it offers secure and efficient signal transmission. The 2.54mm pitch and through-hole solder termination make it easy to integrate into your PCB assembly process. With a maximum operating temperature of 105°C and compliance with RoHS standards, it meets the demands of various industrial applications. Whether used in telecommunications, aerospace, or automotive industries, this connector assembly guarantees high-quality performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650462-4 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polymer |
Number of Contacts: | 96 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C, 221 °F |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Tail Length: | .167 in, 4.24 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 10.49 mm, .413 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 96 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Guide to Mating Part: | No |
Board to Board Configuration: | Right Angle |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Length: | .166 in, 4.24 mm |
Contact Cross Section: | .02 x .01 in, .51 x .25 mm |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5650462-4 |
SKU: | AMP5650462-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |