5535056-5
ASSY,RECPT,EUROCARD,TYPE C,L-FREE,96,.19
This Eurocard Type C Receptacle Assembly features a straight orientation with 96 copper alloy contacts for reliable signal transmission. Meeting UL 94V-0 standards for flammability, it ensures safety and performance. With a pitch of 2.54 mm and a termination method of Through Hole - Press-Fit, it offers secure board mounting. Operating in temperatures ranging from -55 to 105°C, it is suitable for various environments. Designed for signal applications, it is part of the Board to Board connector system, facilitating seamless data transfer. Its vertical mount angle and 6.4 mm height optimize space utilization. The assembly, compliant with RoHS standards, is ideal for electronic connectivity in diverse industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5535056-5 |
Amperage: | 3 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polymer |
Number of Contacts: | 96 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Contact Configuration: | ACTION PIN |
Number of Positions: | 96 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | 4.82 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 6.4 mm |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 96 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Board to Board Configuration: | Vertical |
PCB Mount Alignment: | Without |
Make First / Break Last: | No |
Termination Post Length: | .19 in, 4.83 mm |
Contact Cross Section: | .02 x .02 in, .25 x .25 mm |
DIN Level: | II |
Post Type: | Through Hole - Press-Fit |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5535056-5 |
SKU: | AMP5535056-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. |
Download |