Assembly, Receptacle Eurocard Type is a crucial component for signal transmission in electronic devices. Designed for efficient board-to-board connectivity, this straight orientation receptacle features 96 gold-plated contacts for reliable data transfer. With a durable polyester housing and through-hole solder termination, it ensures secure attachment to the PCB. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. Its vertical mount orientation and boardlock feature enhance stability during installation. Compliant with RoHS standards, this connector is ideal for high-performance applications in the data and devices sector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5650963-5
Color:Gray
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:96
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Contact Configuration:ACTION PIN Post
Number of Positions:96
Mount Orientation:Vertical
GPL:004
Tail Length:3.3 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.003 µm
PCB Retention:With
Contact Termination Plating Thickness:.1 - .2 µm, 3.93 - 7.87 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.5 mm, .453 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:96
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Vertical
Mating Retention:Without
Make First / Break Last:Yes
Termination Post Length:.13 in, 3.3 mm
Contact Cross Section:.012 x .024 in, .3 x .61 mm
DIN Level:II
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Part Aliases:5650963-5
SKU:AMP5650963-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: