5148059-5
ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE
This ASSY, RECEPTACLE, EUROCARD, TYPE C, LEAD-FRE connector assembly is designed for board-to-board applications, featuring a straight, vertical receptacle with 96 contacts in 3 rows. With a pitch of 2.54mm and a termination method of through hole press-fit, it ensures secure and reliable connections on PCBs. The housing is made of UL 94V-0 rated polymer, meeting stringent flammability standards. Each contact is a socket type, crafted from copper alloy for optimal conductivity. Operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance make it suitable for various environments. This connector, part of the Eurocard/DIN 41612 backplane interface type, is ideal for signal transmission in data and device applications. Its vertical mount orientation and PCB retention with action/compliant tail ensure stability and ease of installation, while mating alignment with polarization guarantees proper connection alignment. With a DIN level II certification and standard size, it offers high performance and compatibility in electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5148059-5 |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polymer |
Number of Contacts: | 96 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Contact Configuration: | ACTION PIN Post |
Number of Positions: | 96 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | 13 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 11.51 mm |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 48 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Board to Board Configuration: | Right Angle |
Mating Retention: | With |
PCB Mount Alignment: | With |
Make First / Break Last: | No |
Termination Post Length: | 17 mm, .669 in |
Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
DIN Level: | II |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5148059-5 |
SKU: | AMP5148059-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |