1-745495-8
25 HDE MS RCPT,22-26,LEAD FREE
Enhance your connectivity with our high-performance AMPLIMITE HDE Receptacle, designed for optimal data transmission. Featuring 25 gold-plated contacts in a straight orientation, this connector ensures reliable signal conductivity. With two rows of contacts and a shell size of 3, it offers versatility for various applications. The IDC terminal type accommodates round jacketed cables or discrete wires, perfect for seamless integration. Shielded for enhanced signal integrity, it meets RoHS compliance for environmentally conscious operations. Trust in the quality and efficiency of this essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-745495-8 |
Color: | Black |
Series: | AMPLIMITE HDE |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Contact Plating: | Gold |
Body Orientation: | Straight |
Shell Size: | 3 |
Contact Size: | 20 |
Terminal Type: | IDC |
Cable Type: | Discrete Wire, Round Jacketed Cable |
GPL: | 248 |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 4944 |
Preloaded: | Yes |
Wire Size: | .15 - .4 mm², 26 - 22 AWG |
Part Aliases: | AMP-1-0745495-8,D32547-000,4-16211-7546;1-745495-8 |
SKU: | AMP1-745495-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |