6-292207-2
MINI CT SGL DIP V 12P BLUE
Elevate your signal connectivity with our AMP Mini CT single-row vertical board mount connector in striking blue. Designed with a durable Nylon GF housing, this connector ensures reliable performance in diverse environments. Featuring twelve brass contact pins with tin plating, it offers efficient signal transmission with a maximum voltage of 50V AC/DC and a contact amperage of 2A. With a pitch of 1.5mm, it is ideal for a range of PCB applications. The connector is UL 94V-0 compliant, guaranteeing high safety standards, and operates smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F). Its kinked legs and PCB retention provide secure mounting, while the matte finish adds a professional touch. Partner with this connector for seamless wire-to-board integration, backed by LR and E28476 certifications for quality assurance. RoHS compliant, it meets environmental standards, making it a sustainable choice for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-292207-2 |
Series: | AMP Mini CT |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 700 |
Contact Amperage: | 2 A |
Number of Positions: | 12 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Panel Mount: | With |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .33 in, 8.4 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7479 |
Contact Layout: | Staggered |
Connector Length: | 20.5 mm, .807 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-292207-2 |
SKU: | AMP6-292207-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |