6-292230-3

1.5 MINI CT SGL V SMT W/BOSS 1

Enhance your assembly projects with our AMP Mini CT series connector, featuring a durable nylon housing in sleek black. Perfect for signal applications, this board mount connector offers reliable surface mount termination with a 1.5mm pitch. With a contact type of brass pin and a contact amperage of 2A, it's designed for efficient performance. Its UL 94V-0 material flammability standard ensures safety, while its 50V AC/DC voltage rating guarantees versatility. The connector's 13 positions, staggered layout, and wire size compatibility of 24-28 AWG make it suitable for various applications. With a compact size of 6.9mm in height, .185in in width, and .866in in length, it's ideal for space-constrained designs. Trust in its quality with CSA and UL agency certifications, and rest assured of its environmental compliance with RoHS certification. Whether for industrial or commercial use, this connector is a reliable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-292230-3
Series: AMP Mini CT
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 2 A
Number of Positions: 13
Housing Color: Black
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .272 in, 6.9 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 22 mm, .866 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292230-3
SKU: AMP6-292230-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: