6-292230-4

1.5 MINI CT SGL V SMT W/BOSS 1

The AMP Mini CT Connector is a reliable solution for your signal circuit applications. With a sleek black housing made of durable nylon and UL 94V-0 standard compliance, it offers safety and performance. Its surface mount termination method and board mount orientation make for easy installation. Featuring 14 brass contacts with tin plating, it ensures efficient signal transmission with a contact amperage of 2A. With a pitch of 1.5mm, it's suitable for wire sizes 24-28 AWG. This connector, with a voltage rating of 50V AC/DC, is ideal for various electronic devices. Its compact design, measuring 23.5mm in length and 4.7mm in width, is perfect for space-constrained applications. The AMP Mini CT Connector is also RoHS compliant, meeting environmental standards. Whether for industrial or consumer electronics, this connector guarantees reliable performance in any PCB assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-292230-4
Series: AMP Mini CT
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 2 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .272 in, 6.9 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 23.5 mm, .925 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292230-4
SKU: AMP6-292230-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: