6-292207-9

MINI CT SGL DIP V 19P BLUE

Enhance signal connectivity in electronic assemblies with our MINI CT SGL DIP V 19P, a compact and durable board-mount connector from the AMP Mini CT series. Featuring a single row design and through-hole solder termination, this connector is easy to install and offers reliable performance. With its 1.5mm pitch and 19 pin configuration, it is suitable for a variety of applications. The nylon GF housing in a striking blue color ensures both strength and visual appeal. Meeting UL 94V-0 flammability standards, it guarantees safety in use. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for diverse environments. Its brass contacts with tin plating provide efficient conductivity, with a current rating of 2A and voltage rating of 50V AC/DC. With a mating orientation, PCB retention, and kinked legs for secure mounting, it offers stability on the board. This connector, part of our Wire to Board system, is essential for efficient signal transmission in various electronic devices. It also complies with RoHS regulations, ensuring environmental responsibility in its production. With 450 pieces per package, it's ideal for bulk assembly projects. Trust in the quality and performance of this connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-292207-9
Series: AMP Mini CT
Housing Material: Nylon GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 450
Contact Amperage: 2 A
Number of Positions: 19
Housing Color: Blue
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .33 in, 8.4 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7479
Contact Layout: Staggered
Connector Length: 1.221 in, 31 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292207-9
SKU: AMP6-292207-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: