6-5174216-1

AMPLIMITE.050 CAP ASS'Y (V) 30P PB-FREE

Elevate your connectivity with the AMPLIMITE.050 CAP ASS'Y (V) 30P PB-FREE. Designed for high-performance applications, this D-Sub connector assembly features a rugged All Plastic shell and gold-plated contacts for reliable signal transmission. With 30 positions arranged in two rows, it offers ample connectivity options for your devices. The Through Hole - Solder termination method ensures secure attachment to your PCB. RoHS compliant and with a standard profile, it meets environmental standards while fitting seamlessly into your assembly process. Upgrade your IO connections with the AMPLIMITE 0.50 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-5174216-1
Series: AMPLIMITE 0.50 Series
Gender: Plug
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold
Number of Positions: 30
Profile: Standard
Shell Type: All Plastic
SKU: AMP6-5174216-1
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Vertical
Contact Base Material: Copper Alloy
Contact Mating Area Plating Thickness: 30 µin
Contact Shape and Form: Rectangular
Centerline (Pitch): 1.27 mm / .05 in
Housing Material: PBT
Housing Color: Black
UL Flammability Rating: UL 94V-0
PCB Mounting Style: Through Hole - Solder
Connector Mounting Type: Board Mount
PCB Mount Alignment: Without
Mating Connector Lock: Without
Montageausrichtung der Leiterplatte: Without
PCB Mount Retention: Without
Mating Alignment: Without
Mating Retention: Without
Circuit Application: Signal
Connector Type: Connector Assembly
Shielded: No
Row-to-Row Spacing: .1 in / 2.54 mm
Product Type: Connector
Flux Drain Holes: With
Connector System: Board-to-Board
Connector and Contact Terminates To: Printed Circuit Board
Termination Post Length: .122 in / 3.1 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: