749081-1
100 50SR BSHELL KIT,M JSCREW
Enhance the connectivity and durability of your electronic systems with our AMPLIMITE 0.50 Series Backshell Kit. Designed for high performance, this black backshell ensures secure termination of 100 contacts with UL 94V-0 compliance. Its zinc construction with nickel plating guarantees corrosion resistance, while the 180° cable exit angle and strain relief clip provide efficient cable management. Perfect for data and device applications, this kit is a reliable solution for your connectivity needs. Upgrade your D-Sub connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749081-1 |
Color: | Black |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 100 |
Number of Positions: | 100 |
GPL: | 022 |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4642 |
Screw Hole Thread Size: | 2-56 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Strain Relief Clip Material: | Carbon Steel |
Cable Insulation Diameter: | 12.7 mm, .5 in |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Standards Met: | UL 94V-0 |
Part Aliases: | 749081-1 |
Replacement Part: | 5749081-1 |
SKU: | AMP749081-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |