6-5173277-2
AMPLIMITE 050 PLUG ASSH H 40P
Enhance your connectivity with the AMPLIMITE 050 PLUG ASSH H 40P, a versatile solution from the AMPLIMITE 0.50 Series. This high-performance receptacle features 40 gold-plated contact pins, meeting UL 94V-0 standards for superior safety. With a 1A amperage rating and through-hole solder termination, it offers reliable performance in board mount applications. Crafted from durable phosphor bronze, its all-plastic shell and standard profile ensure easy integration. Packaged in a convenient tray, this RoHS-compliant connector is ideal for various industrial and electronic projects. Elevate your connectivity with the AMPLIMITE 050 PLUG ASSH H 40P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-5173277-2 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 40 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP6-5173277-2 |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Right Angle |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Housing Color: | Black |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Material: | PBT GF |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mounting Hole Diameter: | 2.15 mm |
Mating Alignment: | Without |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | No |
Connector Type: | Connector Assembly |
Termination Post Length: | .122 in / 3.1 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |