6-5175710-3

AMPLIMITE 050 PLUG V 50P KINK

Enhance your connectivity with this high-performance AMPLIMITE 050 PLUG V 50P KINK connector from the renowned AMPLIMITE 0.50 Series. Featuring 50 gold-plated contacts, this receptacle ensures reliable signal transmission with a current rating of 1 A. Designed for through-hole soldering, it offers easy installation on PCBs. With four rows and a standard profile, it allows for efficient cable management. The all-plastic shell guarantees durability, while RoHS compliance reflects our commitment to environmental responsibility. Packaged in a convenient tray, this connector is a must-have for your IO setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-5175710-3
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Receptacle
Number of Rows: 4
Termination Method: Through Hole - Solder
Contact Plating: Gold
Number of Positions: 50
Profile: Standard
Packaging: Tray
Shell Type: All Plastic
SKU: AMP6-5175710-3
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Vertical
Contact Shape and Form: Square
Contact Mating Area Plating Thickness: 30 µin
PCB Contact Termination Area Plating Material: Tin
Contact Base Material: Copper Alloy
Housing Material: Thermoplastic
Centerline (Pitch): .05 in / 1.27 mm
Housing Color: Black
UL Flammability Rating: UL 94V-0
Connector Mounting Type: Board Mount
Mating Connector Lock: Without
Panel Mount Feature: Without
PCB Mount Alignment: Without
PCB Mount Retention: With
Mating Retention: Without
Mating Alignment: Without
PCB Mounting Style: Through Hole - Solder
Montageausrichtung der Leiterplatte: Without
PCB Mount Retention Type: Retention Solder Tails
Circuit Application: Signal
Connector System: Cable-to-Board
Connector Type: Connector Assembly
Product Type: Connector
Row-to-Row Spacing: .1 in / 2.54 mm
Grounding Straps: Without
Shielded: No
Grounding Indents: Without
Connector and Contact Terminates To: Printed Circuit Board
Grounded: No
Grounding Clips: Without
Termination Post Length: .122 in / 3.1 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: