749069-2
26 50SR VERT RCPT ASSY
Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector. Designed for high performance, this receptacle features two rows and 26 positions, ensuring seamless data transmission. The gold contact plating with Gold Flash over Palladium Nickel guarantees reliable conductivity, while the Through Hole - Solder termination method offers easy installation. Its full metal shell with a latch mating retention type provides secure connections in any environment. With RoHS compliance, this connector is not only efficient but also environmentally friendly. Perfect for a wide range of applications, it's a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749069-2 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 26 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP749069-2 |
Shell Material: | Carbon Steel |
Post Size: | .02 in |
Bracket Plating Material: | Nickel over Copper |
Post Plating Material: | Tin-Lead |
Bracket Material: | Zinc |
Shell Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Alignment: | With |
PCB Mounting Style: | Through Hole - Solder |
Mating Alignment Type: | Rails |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mating Retention: | With |
Mating Connector Lock Type: | Latch |
Mounting Hole Diameter: | .109 in |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector Type: | Connector Assembly |
Sealable: | No |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |