5174216-5

AMPLIMITE.050 CAP ASS'Y (V) 20P PB-FREE

Enhance your connectivity with the AMPLIMITE 0.50 Series. This Plug assembly features 20 gold-plated contacts for reliable performance. With two rows and through-hole solder termination, it ensures secure and durable connections. Designed for standard profiles, it offers compatibility with a wide range of applications. The all-plastic shell type adds to its longevity, making it a dependable choice for your connectivity needs. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5174216-5
Series: AMPLIMITE 0.50 Series
Gender: Plug
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold
Number of Positions: 20
Profile: Standard
Shell Type: All Plastic
SKU: AMP5174216-5
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Vertical
Contact Shape and Form: Rectangular
Contact Base Material: Copper Alloy
Contact Mating Area Plating Thickness: 30 µin
Housing Material: PBT
Housing Color: Black
Centerline (Pitch): 1.27 mm / .05 in
UL Flammability Rating: UL 94V-0
PCB Mounting Style: Through Hole - Solder
Mating Retention: Without
PCB Mount Alignment: Without
Mating Connector Lock: Without
Montageausrichtung der Leiterplatte: Without
PCB Mount Retention: Without
Mating Alignment: Without
Connector Mounting Type: Board Mount
Circuit Application: Signal
Connector Type: Connector Assembly
Shielded: No
Flux Drain Holes: With
Connector and Contact Terminates To: Printed Circuit Board
Product Type: Connector
Connector System: Board-to-Board
Row-to-Row Spacing: 2.54 mm / .1 in
Termination Post Length: .122 in / 3.1 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: