61117-6
Cut Strip - CMNL SOK 20-14 AUPHBZ
Easily terminate wires with our CMNL SOK 20-14 AUPHBZ Cut Strip contacts. Designed for power applications, these crimp contacts feature a durable phosphor bronze construction with gold plating for reliable conductivity. With a voltage rating of 250 VAC and a contact amperage of 15 A, they ensure efficient power transmission. Suitable for 14-20 AWG wire sizes, these contacts come in a package quantity of 5000, making them ideal for commercial use. The straight orientation and locking lance contact retention offer secure connections, while the nickel underplating provides added durability. Compliant with RoHS regulations, these contacts are a dependable choice for your wire termination needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61117-6 |
Series: | Commercial MATE-N-LOK |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 5000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 15 A |
Termination Type: | Crimp |
GPL: | 237 |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 14 - 20 AWG, .52 - 2.08 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Shape: | Round |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Barrel Type: | Open |
Wire Insulation Support: | Without |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Gold |
Contact Retention Type in Housing: | Locking Lance |
Crimp Area Plating Thickness: | 30 µin, .76 µm |
Contact Product Type: | Contact |
Mating Pin Diameter: | .084 in, 2.13 mm |
Part Aliases: | 61117-6 |
SKU: | AMP61117-6.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |