927842-2
MNL STIFT 3,5 MM
Easily connect power cables with the MNL STIFT 3.5 MM pin contact from the Commercial MATE-N-LOK series. Designed for efficient cable mounting via crimping, this contact ensures reliable power transmission at 28 A and 250 VAC, making it ideal for appliance applications. With a durable copper tin construction and pre-tin plating, it offers secure connectivity in a wide operating temperature range from -55 to 105°C (-67 to 221°F). Compatible with 17-20 AWG wires, this contact features a locking lance for added retention, guaranteeing a stable connection. RoHS compliant and suitable for wire-to-wire configurations, it comes in a package of 2000, ready for your power circuit needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 927842-2 |
Series: | Commercial MATE-N-LOK |
Amperage: | 28 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Tin |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 2000 |
Cable Type: | Discrete Wire |
GPL: | 237 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1363 |
Wire Size: | 17 - 20 AWG, .1 - .5 mm² |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Contact Diameter: | .14 in, 3.56 mm |
Part Aliases: | 927842-2 |
SKU: | AMP927842-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |