Enhance your networking setup with our SKT Series RJ45 Cat 5 Jack, boasting a durable PBT Polyester housing in sleek black. Ideal for panel mounting with a press-fit termination method, this connector features 8 gold-plated phosphor bronze contacts for reliable signal transmission. With a compact pitch of 1.02mm and a right-angle mount orientation, it offers versatility in installation. UL 94V-0 compliant for safety, it's designed for a wide operating temperature range of -30 to 70°C. The shielded construction, with copper alloy shield and tin over copper plating, ensures optimal signal integrity. Suitable for data and device connections, this RJ Type Jack is RoHS compliant, making it a sustainable choice for your networking needs. (Note: The description has been crafted without the SKU reference as per your request)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6116689-1
Series: SKT
Housing Material: PBT Polyester
Mount Type: Panel
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Keying: No
Package Quantity: 10
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Grounding Tab Plating Material: Tin over Copper
Latch Orientation: Standard - Latch Down
GPL: A92
Profile: Offset - Overhangs PCB
Shield Material: Copper Alloy
Shield Plating Material: Tin over Copper
Connector Contact Density: Standard
Multiple Port Configuration: Stacked
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of PCB Ground Tabs: 7
Port Configuration: Multiple Ports
Port Matrix Configuration: 2 x 8
Status Indicator: None
Tail Length: .171 in, 4.35 mm
Packaging: Tray
Operating Temperature Range: -22 - 158 °F, -30 - 70 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 22.99 mm, .905 in
Ground Component Type: Grounding Contact
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 2287
Modular Product Type: RJ Type Jacks & Plugs
Material Flammability Standard: UL 94V-0
SKU: AMP6116689-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: