63658-3
MAG MATE TERM 25-22 016TPBR
Enhance your wire connections with our MAG MATE TERM 25-22 016TPBR, a reliable solution from our MAG-MATE series. Featuring IDC Standard termination method and Poke-In terminal type, it ensures a secure and efficient installation process. The mating retention type is Locking, providing added stability. Made for 25-22 AWG wires, it's perfect for various applications. This product is part of our range of Magnet Wire Terminals, designed for optimal performance and ease of use. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your connector system with this high-quality component, available in our Products category under Connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63658-3 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP63658-3 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 7.87 mm / .31 in |
Aluminum Wire Size: | .25 - .41 mm |
Lead Wire Size: | 20 - 18 AWG / .5 - .9 mm² |
Magnet Wire Size: | 25 - 22 AWG / .45 - .64 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 12 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |