1217082-1
TERM MAG-MATE 25-22 016 TPPHBZ
Easily terminate magnet wire with our MAG-MATE 25-22 016 TPPHBZ terminals. Designed for efficient and secure connections, these terminals feature IDC Standard termination method and Poke-In terminal type, ensuring hassle-free installation. Made for use with magnet wire, they provide a reliable solution for various applications. With RoHS compliance, you can trust in the quality and environmental responsibility of our Magnet Wire Terminals. Perfect for professionals and DIY enthusiasts alike, these terminals are a must-have for your toolkit. Explore our full range of connectors, terminals, and accessories for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217082-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP1217082-1 |
Plating Material: | Tin |
Terminal Orientation: | Twisted |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 7.87 mm / .309 in |
Magnet Wire Size: | 25 - 22 AWG / .45 - .64 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/26/2013 | P-13-009519 - Manufacturing Location Change. | Download |