1217973-2
TERM,SPLICE,MAG-MATE
Effortlessly secure your magnet wire connections with our MAG-MATE Splice Terminals. Designed for quick and reliable termination, these terminals feature IDC Standard termination method and Poke-In terminal type for easy installation. With mating retention through barbs, you can trust in the stability of your connections. Perfect for a variety of applications, these terminals are a must-have for any project requiring secure wire splicing. Rest assured, our Magnet Wire Terminals are RoHS compliant, meeting international standards for environmental responsibility. Explore our full range of connectors, push wire terminals, crimp terminals, housings, splices, and lugs for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217973-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Barbs |
Product: | Magnet Wire Terminals |
SKU: | AMP1217973-2 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Body Shape: | Wide |
Terminal Orientation: | Twisted |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 7.88 mm / .31 in |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.87 mm / .3 in |
Identification Number: | 18 |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Copper Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-016672 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |