63658-1
MAG MATE TERM 25-22 016TPBR
Enhance your wire terminations with our MAG-MATE series terminals, designed for efficient and secure connections. These terminals feature a Poke-In terminal type and IDC Standard termination method, ensuring quick and reliable installation. With a mating retention type of Locking, you can trust in the stability of your connections. Crafted for 25-22 AWG wire, these terminals are perfect for a variety of applications. Our Magnet Wire Terminals are not only high-quality but also RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with these premium terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63658-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP63658-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 7.87 mm / .31 in |
Aluminum Wire Size: | .25 - .41 mm |
Lead Wire Size: | 20 - 18 AWG / .5 - .9 mm² |
Magnet Wire Size: | 25 - 22 AWG / .45 - .64 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 12 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/08/2013 | P-13-009545 - Manufacturing location change. | Download |