62833-4
TERMINAL,POKE-IN,MAG-MATE
Enhance your wire connectivity with our innovative Poke-In Terminal from the MAG-MATE series. Designed for seamless integration, this terminal features IDC Standard termination method for quick and easy installation. Its Poke-In design ensures secure and reliable connections, while the locking mating retention type offers added stability. Crafted for optimal performance, this terminal is ideal for a wide range of applications. Upgrade your wire termination process with this high-quality solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62833-4 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP62833-4 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 7.87 mm / .31 in |
Aluminum Wire Size: | .73 - 1.03 mm |
Lead Wire Size: | 20 - 18 AWG / .5 - .9 mm² |
Magnet Wire Size: | 20 - 16.5 AWG / .8 - 1.2 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.9 mm / .311 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -20 - 105 °C / -4 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/29/2013 | P-13-009551 - Manufacturing location change. | Download |