63662-1
MAG-MATE TERM 33-34 010TPBR
Easily connect and secure wires with our MAG-MATE TERM 33-34 010TPBR terminal. Designed for quick and efficient installation, this Poke-In terminal features IDC Standard termination method, making it perfect for a variety of applications. With its locking mating retention type, you can trust that your connections will stay in place. RoHS compliant and part of our Magnet Wire Terminals series, this terminal offers both reliability and environmental responsibility. Explore our full range of connectors, terminals, and accessories to find the perfect solution for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63662-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP63662-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 7.87 mm / .309 in |
Lead Wire Size: | 20 - 18 AWG / .5 - .9 mm² |
Magnet Wire Size: | 34 - 33 AWG / .16 - .18 mm |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 3 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |