62527-1
MAG-MATE TERM 31-32 010 TPBR
Enhance your electrical connections with our MAG-MATE TERM 31-32 010 TPBR terminals, designed for efficient and secure wire termination. Featuring IDC Standard termination method and Poke-In terminal type, they offer quick and reliable installation. The mating retention type ensures a locking mechanism for added stability. Manufactured with Magnet Wire Terminals, these connectors guarantee high quality and performance. Compliant with RoHS standards, they are environmentally friendly. Perfect for a wide range of applications, these terminals are a must-have for any electrical project. Upgrade your connectivity with the best in the industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62527-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP62527-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 7.87 mm / .309 in |
Lead Wire Size: | 20 - 18 AWG / .5 - .9 mm² |
Magnet Wire Size: | 33 - 31 AWG / .18 - .23 mm |
Stock Thickness (Magnet Wire Side): | .254 mm / .01 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/16/2022 | P-22-022364 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from May 16th, 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. |
Download |
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |