1742379-1
TERMINAL,POKE-IN,MAG-MATE
Upgrade your connection game with our cutting-edge TERMINAL,POKE-IN,MAG-MATE. Designed for seamless integration, this high-performance terminal boasts IDC Standard termination method for easy installation. The Poke-In terminal type ensures a secure fit, while the Locking mating retention type guarantees stability. A must-have for any project, our Magnet Wire Terminals are built to last, meeting RoHS compliance standards for environmental responsibility. Elevate your connectivity experience with this essential component from our MAG-MATE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742379-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP1742379-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 7.62 mm / .3 in |
Lead Wire Size: | 20 - 18 AWG / .5 - .9 mm² |
Magnet Wire Size: | 34 - 33 AWG / .16 - .18 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.87 mm / .31 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |