Enhance your electrical connections with this FASTON 250 Receptacle. Designed for 18-14 AWG wires, this NPST terminal features a durable steel construction with nickel plating for reliable conductivity. With an overall length of 19.18 mm, it accommodates tabs with a width of 6.35 mm and thickness of .81 mm. The straight orientation and F-Crimp design ensure easy installation, while the wide operating temperature range of -40 to 250°C guarantees performance in diverse environments. Perfect for various applications, this RoHS-compliant receptacle offers a secure and efficient solution for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63674-1
Series:FASTON 250
Contact Material:Steel
Contact Plating:Nickel
Overall Length:19.18 mm, .755 in
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.1 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63674-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2019P-19-018016 - Manufacturing Location Change. These parts will be Dual manufacturing source at TE Lickdale USA and TE Qingdao China in the future.
Download