63816-1
TAB, MAG-MATE 250F TPBR
Enhance your wire connectivity with the MAG-MATE 250F TPBR Tab Terminal, a vital component in the MAG-MATE series. Featuring an IDC Standard termination method and Tab terminal type, this high-quality connector ensures secure and efficient wire termination. Its mating retention type, Hole, and terminal splice type, Tab, guarantee reliable performance. Perfect for various applications, this terminal is part of our Magnet Wire Terminals collection, offering RoHS compliance for added peace of mind. Upgrade your connections with this essential component for optimal efficiency and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63816-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63816-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .031 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 24.18 mm / .952 in |
Aluminum Wire Size: | 1.83 - 2.05 mm |
Magnet Wire Size: | 14 - 13 AWG / 1.61 - 1.83 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 43 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |