62923-3
MAG-MATE 250FTAB 19-17 032TPBR
Enhance your wire connection efficiency with the MAG-MATE 250FTAB 19-17 032TPBR push wire terminal. Engineered for seamless integration, this IDC standard terminal boasts a durable tab design, ensuring secure and reliable mating retention. Crafted for optimal performance, it facilitates quick and easy wire splicing, making it a must-have for any industrial application. Rest assured of its quality, as it complies with RoHS regulations, guaranteeing environmentally friendly production. Elevate your connectivity solutions with this essential component from our Magnet Wire Terminals collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62923-3 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62923-3 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Narrow |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .033 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 24.18 mm / .951 in |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 24 |
Comment: | Varnish resist coating. |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |