63465-1
MAG-MATE 250 F TAB TPBR
Enhance your wire termination process with the MAG-MATE 250 F TAB TPBR connector from our renowned MAG-MATE series. Featuring IDC Standard termination method and Tab terminal type, this high-quality component ensures seamless connectivity for your applications. The innovative dimple mating retention type provides secure attachment, while the Tab terminal splice type offers convenience during installation. Crafted for efficiency and reliability, this connector is a must-have for professionals in the field. Rest assured, it complies with RoHS regulations, aligning with our commitment to sustainability. Explore a diverse range of products in our collection, including connectors, push wire terminals, crimp terminals, housings, splices, and lugs, designed to meet your connectivity needs with precision and quality. Elevate your projects with the perfect solution, available now.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63465-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63465-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Narrow |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 24.18 mm / .952 in |
Magnet Wire Size: | 14 - 13.5 AWG / 1.61 - 1.83 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 43 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |