| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640643-9 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 9 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640643-9 |
| SKU: | AMP640643-9 |
640643-9
Specifications
Detailed Description
Enhance the durability and safety of your electronic connections with this essential Cover accessory from our MTA 156 series. Designed for a pitch of 3.96mm (.156 in), it offers reliable dust protection for a 9-position board-to-board or backplane connector setup. Constructed from UL 94V-0 rated polyester, it ensures compliance with stringent flammability standards, making it ideal for a wide range of applications in appliances and beyond. With a standard profile and operating temperature range of -55 to 105°C (-67 to 221°F), this Cover guarantees optimal performance and longevity. Trust in its quality and RoHS compliance for peace of mind in your connectivity solutions.


