643493-1

04P MTA156 HDR ASSY STR W/O#2

Enhance your power connections with the MTA 156 series connector, designed for reliable performance in various applications. This UL and CSA certified connector features a durable housing made of thermoplastic polyester in a natural color. With a single row design, it offers easy board mount installation through hole soldering. The contact pins and tabs, made of copper alloy with tin plating, ensure efficient power transmission with a maximum voltage of 600V AC and a current rating of 7A. Its compact size, measuring 15.85mm in length and 10.8mm in height, makes it suitable for space-constrained environments. Ideal for power circuit applications, this header connector is RoHS compliant, meeting environmental regulations. Whether for appliances or industrial machinery, trust in the MTA 156 connector for secure and high-performance power connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643493-1
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:7 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:3
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:10.8 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:4
Post Numbers Omitted:2
Contact Layout:Inline
Connector Length:15.85 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.149 in, 3.81 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:1
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:643493-1
SKU:AMP643493-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: