647409-2

SL156 RECEPT,AUNI/PHBZ,L/P,LRG

Enhance your power connections with our SL156 RECEPT female connector, designed for 10 A and 250 VAC applications. Crafted with durable phosphor bronze contacts featuring gold plating, it ensures reliable conductivity. The crimp termination method allows for easy installation on 24-18 AWG wires. Operating in a wide temperature range from -55 to 105 °C, it's suitable for various environments. With a package quantity of 1000, it's ideal for bulk projects. ROHS compliant and suitable for appliances, this connector is a must-have for wire-to-wire and wire-to-board setups. Its secure locking lance feature guarantees contact retention, providing peace of mind in your circuit connections. Upgrade your connectivity with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 647409-2
Series: SL-156
Amperage: 10 A
Gender: Female
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 1000
GPL: 103
Packaging: Bag/Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Contact Underplating Material: Nickel
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1385
Wire Size: 24 - 18 AWG, .2 - .9 mm²
Connector System: Wire to Board, Wire to Wire
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Accepts Wire Insulation Diameter: .07 - .112 in, 1.78 - 2.84 mm
Contact Retention: With
Compatible Wire / Cable Type: Discrete Wire
Wire Contact Termination Area Plating Material: Gold
Wire Contact Termination Area Plating Thickness: .76 µm
Contact Retention Type in Housing: Locking Lance
Part Aliases: 647409-2
SKU: AMP647409-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: