6646795-1

279-0511-10200A=CONN,SKT

Introducing the ELCON Drawer series, a versatile board mount connector designed for power and signal applications. With three rows of staggered pin and tab contacts, this connector offers a total of 168 positions, including 12 power and 48 signal positions. The housing is made of UL 94V-0 rated thermoplastic in a sleek black color, ensuring durability and safety. Featuring through-hole solder termination and a right-angle mount orientation, it is easy to install on printed circuit boards. The contact materials, brass alloy for power and phosphor bronze alloy for signal, guarantee reliable conductivity. With a voltage rating of 250V AC/DC and contact amperage up to 35A, this connector is suitable for high-power applications. Gold plating on the contact mating area ensures low contact resistance, while tin plating on the termination provides corrosion resistance. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), this connector is suitable for various environments. The connector housing type is a plug, and it comes in a package quantity of 64 in a box. Compliant with RoHS regulations, this connector is a reliable choice for your power and signal connectivity needs in electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6646795-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass Alloy
Pitch: .098 in, 12 mm, .295 in, 7.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin, Tab
Row Spacing: .098 in, 2.5 mm
Package Quantity: 64
Contact Amperage: 35 A, 3 A
Number of Positions: 168
Housing Color: Black
Mount Orientation: Right Angle
GPL: G63
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 3.05 µm
Connector Height: 14 mm, .551 in
PCB Retention Type: Flange w/Mounting Holes
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 12
Number of Signal Positions: 48
Contact Layout: Staggered
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Co-Planar
Termination Post Tail Length: .14 in, .33 in, 3.38 mm, 3.56 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Phosphor Bronze Alloy
Contact Material (Signal): Brass Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 6646795-1
SKU: AMP6646795-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: