6646911-1

CONN,PIN,RT<,SLDR,FLATPAQ

Elevate power connections with this high-performance board mount connector from the ELCON Drawer series. Crafted from durable thermoplastic, it ensures reliable performance in demanding environments. Featuring a single row design with through-hole solder and press-fit termination methods, installation is a breeze. The brass alloy contact material, with gold plating, guarantees optimal conductivity at a voltage of 250V AC/DC. With a contact layout of staggered pins and tabs, it offers 30 power positions for seamless connectivity. Operating temperature ranges from -40 to 125°C (-40 to 257°F), making it suitable for a wide range of applications. RoHS compliant and boasting a UL 94V-0 flammability standard, this connector prioritizes safety and environmental responsibility. Whether for industrial machinery or electronic devices, its versatility and performance make it a standout choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6646911-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit, Through Hole - Solder
Contact Material: Brass Alloy
Pitch: .295 in, 2.5 mm, 7.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin, Tab
Package Quantity: 32
Contact Amperage: 35 A
Number of Positions: 30
Housing Color: Black
Mount Orientation: Right Angle
GPL: G63
Profile: Standard
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 1.02 µm
Connector Height: 14 mm, .551 in
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 3
Contact Layout: Staggered
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .2 in, 5.08 mm
ECCN: EAR99
Board to Board Configuration: Co-Planar
Termination Post Tail Length: .2 in, 5.08 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Phosphor Bronze Alloy
Mating / Unmating Configuration: Hot Pluggable
Material Flammability Standard: UL 94V-0
Part Aliases: 6646911-1
SKU: AMP6646911-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: