6646982-1

CONNECTOR, PIN, RIGHT ANGLE,SOLDER,FLAT

Introducing a right-angle pin connector designed for efficient signal transmission in electronic systems. Part of the ELCON Drawer series, this connector features a thermoplastic housing in sleek black, ensuring durability and reliability. With three rows and 24 positions, it offers ample connectivity for various applications. The through-hole solder termination method makes for secure attachment to the board, while the gold-plated contacts guarantee optimal conductivity. Operating in a wide temperature range from -40 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 14mm, and co-planar board-to-board configuration make it ideal for space-constrained setups. Whether for data or power transmission, this connector, with its UL 94V-0 flammability rating and RoHS compliance, is a trustworthy solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6646982-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass Alloy
Pitch: .098 in, 7.5 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Socket, Tab
Row Spacing: .098 in, 2.5 mm
Package Quantity: 176
Contact Amperage: 3 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Right Angle
GPL: G63
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 3.05 µm
Connector Height: 14 mm, .551 in
PCB Retention Type: Flange w/Mounting Holes
Sealable: No
Mating Alignment Type: Guide Pins
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Signal Positions: 24
Contact Layout: Matrix
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Receptacle
ECCN: EAR99
Board to Board Configuration: Co-Planar
Termination Post Tail Length: .195 in, .2 in, 4.95 mm, 5.08 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Signal): Brass Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 6646982-1
SKU: AMP6646982-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: