1766829-1
SCREW,PAN HEAD,#4
Enhance the assembly process with this essential component: a #4 Pan Head Screw from the ELCON Drawer series. Crafted from durable steel, this mounting screw guarantees secure attachment in any application. With RoHS compliance and a package quantity of 1, it meets both environmental and convenience standards. Ideal for use with backplane connectors and accessories, it ensures reliable connectivity in your PCB setups. Upgrade your hardware with this high-quality screw, designed for seamless integration and lasting performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1766829-1 |
Series: | ELCON Drawer |
Accessory Type: | Mounting Screw |
Body Material: | Steel |
Package Quantity: | 1 |
GPL: | G65 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | H848 |
ECCN: | EAR99 |
Part Aliases: | 1766829-1 |
SKU: | AMP1766829-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |