6646819-1

CONN,PIN,RT<,SLDR,FLATPAQ

Experience reliable connectivity with our CONN,PIN,RT<,SLDR,FLATPAQ from the ELCON Drawer series. Crafted with durable thermoplastic housing and brass alloy contacts, this board-mount connector ensures secure and efficient signal transmission. Featuring three rows of 24 staggered pin and tab contacts with gold plating, it offers a high contact density and excellent conductivity. With a pitch of 2.5mm and 7.5mm, it's suitable for various signal applications, while its UL 94V-0 flammability rating guarantees safety. Operating in a wide temperature range from -40 to 125°C, this connector is ideal for demanding environments. Its right-angle mount orientation and standard profile make it easy to integrate, while the board-to-board configuration allows for co-planar connections. RoHS compliant and designed for longevity, this connector is a dependable choice for your power and signal transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6646819-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass Alloy
Pitch: .098 in, 2.5 mm, 7.5 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Pin, Tab
Row Spacing: .098 in, 2.5 mm
Package Quantity: 12
Contact Amperage: 3 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Right Angle
GPL: G63
Profile: Standard
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 3.05 µm
Connector Height: 14 mm, .551 in
PCB Retention Type: Flange w/Mounting Holes
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Signal Positions: 24
Contact Layout: Staggered
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .2 in, 5.08 mm
ECCN: EAR99
Board to Board Configuration: Co-Planar
Termination Post Tail Length: .195 in, .2 in, 4.95 mm, 5.08 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Signal): Brass Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 6646819-1
SKU: AMP6646819-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: