66505-4
HD 20 DF SOCKET PLTD
Enhance connectivity with our HD 20 DF SOCKET PLTD, a high-performance female connector designed for seamless signal transmission. Featuring a durable phosphor bronze construction and gold flash plating in the contact mating area, it ensures reliable conductivity in a wide operating temperature range. With a crimp termination method and compatibility with 24-28 AWG wires, it offers easy installation for various applications. Its compact design, suitable for cable-to-cable connections, makes it an essential component in data and device systems. Additionally, with RoHS compliance and a contact amperage of 1.2 A, it meets industry standards for environmental responsibility and performance. Trust in the quality and efficiency of this connector to optimize your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66505-4 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Size: | 20 |
Contact Type: | Socket |
Pin Diameter: | .04 in |
Contact Amperage: | 1.2 A |
GPL: | 035 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5092 |
Wire Size: | .08 - .2 mm², 24 - 28 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
Insulation Diameter: | 1.02 mm |
Contact Retention Type in Housing: | Crimp Snap-In |
Part Aliases: | 4-16211-7544;66505-4 |
SKU: | AMP66505-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement |
Download |
03/16/2020 | E-19-002992 - Product Change. Changing the company logo from AMP to TE and moving the location to behind the insulation crimp barrel from behind the wire crimp barrel. |
Download |
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |