7-353293-0
MINI CT MT REC ASSY 20P BLUR
Enhance your power and signal connections with our Mini CT MT Receptacle Assembly in a vibrant blue hue. Designed for seamless integration, this 20-position connector features a cable mount for easy free-hanging installation. With insulation displacement crimp termination, it ensures efficient connectivity in any application. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's a reliable choice for various environments. The mating retention lock offers secure attachment, while the 1.5mm (.06 in) pitch accommodates precise wiring. RoHS compliant and sealable, it meets stringent quality standards. Ideal for data and device connectivity, this connector is part of the AMP Mini CT series, guaranteeing compatibility and performance. Upgrade your PCB setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-353293-0 |
Color: | Blue |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 20 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 7-353293-0 |
SKU: | AMP7-353293-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |