770680-3
23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1
Elevate your automotive connectivity with the AMPSEAL series housing for female terminals. Designed for optimal performance, this board mount connector features three rows with a 4mm pitch, accommodating 23 positions for power and signal applications. With an IP6K9K rating for superior protection against dust and water ingress, it ensures reliable operation in harsh environments. The UL 94V-0 body material guarantees safety and durability, while the integrated polarization and terminal position assurance enhance ease of use. Suitable for industrial and commercial transportation, this connector is a dependable solution for your wiring needs. With a temperature range of -40 to 125°C, it can withstand extreme conditions with ease. The black housing, measuring 1.866 inches in length, 1.362 inches in height, and 1.323 inches in width, offers a sleek and compact design. Whether for new installations or replacements, this connector is serviceable and sealable, meeting your requirements with efficiency and excellence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770680-3 |
Series: | AMPSEAL |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Strain Relief: | Add By Accessory |
Row Spacing: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | Other |
Number of Positions: | 23 |
GPL: | J04 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power & Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J561 |
Connector System: | Wire to Board |
Length: | 1.866 in |
Cable Exit Angle: | 180° |
Height: | 1.362 in, 34.6 mm |
Width: | 1.323 in, 33.6 mm |
Nominal Voltage Architecture: | 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mating Pin Diameter: | .051 in, 1.3 mm |
Connector Code : | 1 |
Blank Cavity Position: | 6 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770680-3 |
SKU: | AMP770680-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/22/2014 | E-14-019068 - Product Improvement. A new mat seal mold has been built by the seal vendor to replace the current mold which is at its end of life use. Seal improvements have been mad to bring the seal geometry up to current design standards. The seal color has been changed to green to differentiate it from the current seal. Testing on the new mat seal has been completed and all sequences passed The new seal will be used when the current inventory is used up. This information was previously sent on PCN P-14-010431 in Aug 2014. Mixed shipments of seals is possible until Jan 30, 2015. |
Download |
09/15/2014 | P-14-010431 - Product improvement. A new mat seal mold has been built by the seal vendor to replace the current mold which is at its end of life use. Seal improvements have been mad to bring the seal geometry up to current design standards. The seal color has been changed to green to differentiate it form the current seal. Testing on the new seal is currently undrway and should be completed by mid September. The new seal will be used when the current inventory is used up. | Download |