8-103324-6

72 MODII HDR DRRA B/A .100CL LF

Introducing our AMPMODU Headers, designed for reliable connectivity in industrial environments. These Right Angle headers feature a pitch of 2.54mm (.1 in) with 72 contacts in a 2-row configuration, perfect for printed circuit board applications. The thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards, ensures durability and safety. With through-hole solder termination, tin-plated phosphor bronze contacts, and a square contact shape, they guarantee secure and efficient connections. This breakaway header, packaged in trays of 25, is ideal for fully loaded contact conditions on PCBs. RoHS compliant and with a standard temperature rating, it’s a dependable choice for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-103324-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Contacts: 72
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 25
Number of Positions: 72
Housing Color: Black
Mount Orientation: Right Angle
GPL: 013
Packaging: Tray
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5421
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .11 in, 2.79 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 8-103324-6
SKU: AMP8-103324-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019656 - Product Improvement. Download