8-146490-4
68 MODII HDR DRST UNSHRD STKG
Enhance your PCB connections with our AMPMODU Headers, crafted for reliability and efficiency. Featuring a durable thermoplastic housing in sleek black, these connectors offer a two-row design with a pitch of 2.54mm (.1 in) for seamless integration. The copper alloy pins with gold plating ensure optimal conductivity, while meeting industrial standards for performance. With 68 positions and a contact amperage of 3A, they are perfect for high-density applications. Their vertical mount orientation and stackable feature provide versatility in assembly. UL 94V-0 compliant for safety, these headers guarantee quality and peace of mind in your projects. Packaged in cartons of 75, they are ideal for bulk orders. Trust in their insulation resistance of 5000 MΩ and PCB mount compatibility for secure and durable connections. Upgrade to AMPMODU Headers and experience seamless PCB integration like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-146490-4 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 75 |
Contact Amperage: | 3 A |
Number of Positions: | 68 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4490 |
Stackable: | Yes |
Contact Shape: | Square |
Application Assembly Feature: | None |
Termination Post Tail Length: | .109 in, 2.77 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | .3 in, 7.62 mm |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .33 in, 8.38 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-146490-4 |
SKU: | AMP8-146490-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |