8-146490-7
74 MODII HDR DRST UNSHRD STKG
Enhance your PCB connections with our AMPMODU Headers, featuring a black thermoplastic housing for durable construction. With two rows of 74 gold-plated pin contacts, each boasting a 3A contact amperage, these connectors ensure reliable performance. Designed for vertical mounting, they offer a 2.54mm pitch and 0.1-inch row spacing, perfect for various board-to-board applications. Meeting UL 94V-0 flammability standards, they guarantee safety while maintaining industrial-grade quality. The pack of 75 connectors, packaged in a carton, is a cost-effective solution for your assembly needs. Explore the versatility of these stackable headers, ideal for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-146490-7 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 75 |
Contact Amperage: | 3 A |
Number of Positions: | 74 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4490 |
Stackable: | Yes |
Contact Shape: | Square |
Application Assembly Feature: | None |
Termination Post Tail Length: | .109 in, 2.77 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | .3 in, 7.62 mm |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .33 in, 8.38 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-146490-7 |
SKU: | AMP8-146490-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |