8-146492-3
66 MODII HDR DRST UNSHRD STKG
Easily connect your PCB components with this AMPMODU Header, designed for efficient board-to-board connections. With a durable thermoplastic housing in sleek black, it features two rows of 66 gold-plated contacts, ensuring reliable signal transmission. The 2.54mm pitch and .1 inch row spacing offer compatibility with standard PCB layouts. This vertical mount header, meeting UL 94V-0 flammability standards, guarantees safety in industrial applications. Each carton includes 75 pieces, making it ideal for large-scale projects. RoHS non-compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-146492-3 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 75 |
Contact Amperage: | 3 A |
Number of Positions: | 66 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4490 |
Stackable: | Yes |
Contact Shape: | Square |
Application Assembly Feature: | None |
Termination Post Tail Length: | .087 in, 2.21 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | 10.16 mm, .4 in |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .33 in, 8.38 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-146492-3 |
SKU: | AMP8-146492-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |