Easily connect and secure wires with our FASTON 250 series RECEPT FASTON SPLICE. Designed for 22-10 gauge wires (.33 - 6 mm²), this insulated splice ensures reliable electrical connections. RoHS compliant, it meets environmental standards while offering convenience and efficiency in various applications. Suitable for use in crimp terminals, housings, and lugs, it's an essential component for professional wiring projects. Experience seamless connectivity with our high-quality splice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-321235-1
Series: FASTON 250
Wire Size: 10 - 22 AWG, .33 - 6 mm²
Insulated: Yes
Product: Splices
Product Type: Splice
SKU: AMP8-321235-1
Insulation Material: Vinyl
Plating Material: Unplated
Weight per Piece: 2.993 g
Splice Material: Brass
Splice Capacity: 1
Terminal and Splice Type: Splice
Material Thickness: .813 mm / .032 in
Overall Length: 66.675 mm / 2.625 in
Housing Material: PVC
Government Qualified: No
CSA Certified: Yes
RU (UL Component Program): Approved
Heavy Duty: No
Splice Type: In-Line Splice
Accessory Type: Splice
Sealable: No
Serrated: No
Operating Temperature Range: 0 - 105 °C / 0 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: