41411
FASTON .250 (6.3 MM) TAB 18-14 AWG BR
Easily connect and disconnect wires with our FASTON .250 Tab Terminals. Made of durable brass with silver plating, these straight orientation terminals accommodate 18-14 AWG wires, making them ideal for various applications. The .775-inch overall length and open barrel design ensure a secure and reliable connection. Featuring F-Crimp technology, they offer easy installation. With RoHS compliance and high-quality construction, these terminals are a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 41411 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Silver |
Overall Length: | 19.69 mm, .775 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP41411 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .79 mm / .031 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Part Alias: | E41068-000,AMPS-0-0041411-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/10/2022 | P-22-023121 - Additional manufacturing location source. PNs listed in this notification are currently produced in TE Lickdale Plant. To optimize supply chain, manufacturing process and delivery, we are adding another source: TE Collegno Plant No tool transfer and no new tools are involved in this process. TE Collegno has got capacity. In the future there will be two manufacturing locations for listed parts: TE Lickdale and TE Collegno. | Download |
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |