Enhance your electrical connections with the FASTON 250 series Receptacle, featuring a durable steel construction and pre-nickel plating for superior conductivity. Its straight orientation and open barrel design make for easy installation, while its wide operating temperature range of -40 to 250°C ensures reliability in various environments. This receptacle is compatible with 6.35mm tab widths and accepts wire insulation diameters ranging from 3 to 4.3mm. Ideal for 14-18 AWG wire sizes, it guarantees secure crimp connections with F-Crimp technology. Trust in the quality and compliance of this RoHS-certified product for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2178300-1
Series: FASTON 250
Contact Material: Steel
Contact Plating: Pre-Nickel
Overall Length: 19 mm, .748 in
Material: Steel
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 250 °C, -40 - 482 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .169 in, 3 - 4.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP2178300-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: 4.1 kgf / 40 Newton
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: